Part Details for PBSS4350Z by Philips Semiconductors
Overview of PBSS4350Z by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PBSS4350Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1951 |
|
RFQ | ||
|
Bristol Electronics | 1871 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 3A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1560 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for PBSS4350Z
PBSS4350Z CAD Models
PBSS4350Z Part Data Attributes
|
PBSS4350Z
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4350Z
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |