-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4360X - 60 V, 3 A NPN low VCEsat BISS transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0872
|
Newark | Transistor, Npn, 60V, 3A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:3A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:145Mhzrohs Compliant: Yes |Nexperia PBSS4360XX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$0.0690 | Buy Now |
DISTI #
1727-7400-1-ND
|
DigiKey | TRANS NPN 60V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75 In Stock |
|
$0.0728 / $0.4600 | Buy Now |
DISTI #
PBSS4360XX
|
Avnet Americas | Transistor GP BJT NPN 60V 3A 3-Pin SOT-89 T/R - Tape and Reel (Alt: PBSS4360XX) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0833 | Buy Now |
DISTI #
771-PBSS4360XX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4360X/SOT89/MPT3 RoHS: Compliant | 1773 |
|
$0.0720 / $0.4600 | Buy Now |
|
Future Electronics | PBSS4360XX Series 60 V 3 A SMT NPN low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0773 / $0.0816 | Buy Now |
|
Rochester Electronics | PBSS4360X - 60 V, 3 A NPN low VCEsat BISS transistor RoHS: Compliant Status: Active Min Qty: 1 | 13111 |
|
$0.0628 / $0.0739 | Buy Now |
DISTI #
PBSS4360XX
|
TTI | Bipolar Transistors - BJT PBSS4360X/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0890 | Buy Now |
DISTI #
PBSS4360XX
|
TME | Transistor: NPN, bipolar, 60V, 3A, 1.35W, SC62,SOT89 Min Qty: 5 | 0 |
|
$0.1140 / $0.1790 | RFQ |
DISTI #
PBSS4360XX
|
Avnet Asia | Transistor GP BJT NPN 60V 3A 3-Pin SOT-89 T/R (Alt: PBSS4360XX) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0662 / $0.0741 | Buy Now |
DISTI #
PBSS4360XX
|
Avnet Silica | Transistor GP BJT NPN 60V 3A 3-Pin SOT-89 T/R (Alt: PBSS4360XX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 7000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4360XX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4360XX
Nexperia
PBSS4360X - 60 V, 3 A NPN low VCEsat BISS transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |