-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4360Z - 60 V, 3 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2911
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PBSS4360ZX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1410 | Buy Now |
DISTI #
1727-2383-1-ND
|
DigiKey | TRANS NPN 60V 3A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$0.0891 / $0.4300 | Buy Now |
DISTI #
PBSS4360ZX
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: PBSS4360ZX) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0884 / $0.1055 | Buy Now |
DISTI #
771-PBSS4360ZX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4360Z/SOT223/SC-73 RoHS: Compliant | 2221 |
|
$0.0920 / $0.4300 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 60V 3A 2000mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.1020 | Buy Now |
|
Rochester Electronics | PBSS4360Z - 60 V, 3 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0796 / $0.0936 | Buy Now |
DISTI #
PBSS4360ZX
|
TTI | Bipolar Transistors - BJT PBSS4360Z/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0960 | Buy Now |
DISTI #
PBSS4360ZX
|
TME | Transistor: NPN, bipolar, 60V, 3A, 2W, SC73,SOT223 Min Qty: 5 | 0 |
|
$0.1250 / $0.1780 | RFQ |
DISTI #
PBSS4360ZX
|
Avnet Asia | Trans GP BJT NPN 60V 3A 4-Pin SOT-223 T/R (Alt: PBSS4360ZX) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 40000 |
|
$0.0893 / $0.1128 | Buy Now |
DISTI #
PBSS4360ZX
|
Avnet Silica | Trans GP BJT NPN 60V 3A 4-Pin SOT-223 T/R (Alt: PBSS4360ZX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4360ZX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4360ZX
Nexperia
PBSS4360Z - 60 V, 3 A NPN low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
This table gives cross-reference parts and alternative options found for PBSS4360ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4360ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934068207135 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PBSS4360ZX vs 934068207135 |