-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4520X - 20 V, 5 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2913
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS4520X,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
1727-5759-1-ND
|
DigiKey | TRANS NPN 20V 5A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2567 In Stock |
|
$0.1298 / $0.4500 | Buy Now |
DISTI #
PBSS4520X,135
|
Avnet Americas | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4520X,135) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
771-PBSS4520X135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4520X/SOT89/MPT3 RoHS: Compliant | 1768 |
|
$0.1290 / $0.4500 | Buy Now |
|
Future Electronics | PBSS4520X Series 20 V 5 A 1.6 W NPN Surface Mount Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 8000Reel |
|
$0.1300 / $0.1360 | Buy Now |
|
Future Electronics | PBSS4520X Series 20 V 5 A 1.6 W NPN Surface Mount Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1360 | Buy Now |
DISTI #
79362106
|
Verical | Trans GP BJT NPN 20V 5A 2500mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2321 | Americas - 4000 |
|
$0.2205 | Buy Now |
|
Rochester Electronics | PBSS4520X - 20V, 5A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.1130 / $0.1329 | Buy Now |
DISTI #
PBSS4520X,135
|
Avnet Asia | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4520X,135) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1191 / $0.1332 | Buy Now |
DISTI #
PBSS4520X,135
|
Avnet Silica | Trans GP BJT NPN 20V 5A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4520X,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4520X,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4520X,135
Nexperia
PBSS4520X - 20 V, 5 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |