-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5160PAPS - 60 V, 1 A PNP/PNP low VCEsat (BISS) transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2062
|
Newark | Trans, Dual Pnp, Aec-Q101, -60V, Sot1118D, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Power Dissipation Pd:510Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:70Hfe, Transistor Case Style:Sot-1118, No. Ofrohs Compliant: Yes |Nexperia PBSS5160PAPSX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2240 / $0.5290 | Buy Now |
DISTI #
1727-2384-1-ND
|
DigiKey | IC TRANS PNP/PNP 60V SOT1118 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1402 / $0.4900 | Buy Now |
DISTI #
PBSS5160PAPSX
|
Avnet Americas | Trans GP BJT PNP 60V 1A 8-Pin SOT-1118D T/R - Tape and Reel (Alt: PBSS5160PAPSX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1355 / $0.1618 | Buy Now |
DISTI #
771-PBSS5160PAPSX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5160PAPS/SOT1118/HUSON6 RoHS: Compliant | 3058 |
|
$0.1400 / $0.4200 | Buy Now |
DISTI #
V36:1790_06535272
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 2000mW Automotive AEC-Q101 6-Pin DFN-D EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2128 | Americas - 15000 |
|
$0.1342 / $0.1593 | Buy Now |
DISTI #
V72:2272_06535272
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 2000mW Automotive AEC-Q101 6-Pin DFN-D EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2710 |
|
$0.1609 / $0.1865 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS5160PAPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1480 | Buy Now |
DISTI #
65122176
|
Verical | Trans GP BJT PNP 60V 1A 2000mW Automotive AEC-Q101 6-Pin DFN-D EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2128 | Americas - 15000 |
|
$0.1342 / $0.1593 | Buy Now |
DISTI #
60966253
|
Verical | Trans GP BJT PNP 60V 1A 2000mW Automotive AEC-Q101 6-Pin DFN-D EP T/R Min Qty: 42 Package Multiple: 1 Date Code: 2203 | Americas - 2710 |
|
$0.1609 / $0.1770 | Buy Now |
|
Rochester Electronics | PBSS5160PAPS - Small Signal Bipolar Transistor, 1A, 60V, 2-Element, PNP, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.1220 / $0.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5160PAPSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5160PAPSX
Nexperia
PBSS5160PAPS - 60 V, 1 A PNP/PNP low VCEsat (BISS) transistor@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Manufacturer Package Code | SOT1118D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |