-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5330PA - 30 V, 3 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2928
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5330PA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1370 | Buy Now |
DISTI #
1727-5119-1-ND
|
DigiKey | TRANS PNP 30V 3A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4976 In Stock |
|
$0.1098 / $0.5100 | Buy Now |
DISTI #
PBSS5330PA,115
|
Avnet Americas | Trans GP BJT PNP 30V 3A 3-Pin HUSON T/R - Tape and Reel (Alt: PBSS5330PA,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
771-PBSS5330PA-115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5330PA/SOT1061/HUSON3 RoHS: Compliant | 8303 |
|
$0.1090 / $0.5100 | Buy Now |
|
Future Electronics | PBSS5330 Series 30 V 3 A SMT PNP Low VCEsat (BISS) Transistor - DFN2020-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
DISTI #
PBSS5330PA,115
|
Avnet Americas | Trans GP BJT PNP 30V 3A 3-Pin HUSON T/R - Tape and Reel (Alt: PBSS5330PA,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
PBSS5330PA.115
|
TME | Transistor: PNP, bipolar, 30V, 3A, DFN2020-3,SOT1061 Min Qty: 3 | 0 |
|
$0.1580 / $0.2710 | RFQ |
DISTI #
PBSS5330PA,115
|
Avnet Americas | Trans GP BJT PNP 30V 3A 3-Pin HUSON T/R - Tape and Reel (Alt: PBSS5330PA,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
PBSS5330PA,115
|
Avnet Asia | Trans GP BJT PNP 30V 3A 3-Pin HUSON T/R (Alt: PBSS5330PA,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1023 / $0.1145 | Buy Now |
DISTI #
PBSS5330PA,115
|
Avnet Silica | Trans GP BJT PNP 30V 3A 3-Pin HUSON T/R (Alt: PBSS5330PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5330PA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5330PA,115
Nexperia
PBSS5330PA - 30 V, 3 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 2 MM X 2 MM, 0.65 MM HEIGHT, LEADLESS, PLASTIC, HUSON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 200 ns | |
Turn-on Time-Max (ton) | 70 ns |