-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5330X - 30 V, 3 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2931
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5330XZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
1727-1223-1-ND
|
DigiKey | TRANS PNP 30V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
967 In Stock |
|
$0.0841 / $0.3900 | Buy Now |
DISTI #
771-PBSS5330XZ
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5330X/SOT89/MPT3 RoHS: Compliant | 1940 |
|
$0.0870 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 | 0 |
|
$0.0898 | Buy Now |
|
Rochester Electronics | PBSS5330X - PNP low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0751 / $0.0884 | Buy Now |
DISTI #
PBSS5330XZ
|
TTI | Bipolar Transistors - BJT PBSS5330X/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
PBSS5330XZ
|
Avnet Silica | Trans GP BJT PNP 30V 3A 3-Pin SC-62 T/R (Alt: PBSS5330XZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS5330XZ
|
EBV Elektronik | Trans GP BJT PNP 30V 3A 3-Pin SC-62 T/R (Alt: PBSS5330XZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4277342
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 25000 |
|
$0.0999 | Buy Now |
DISTI #
3940072
|
Farnell | TRANSISTOR, BIPOLAR RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5330XZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5330XZ
Nexperia
PBSS5330X - 30 V, 3 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |