-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS5540ZFCT-ND
|
DigiKey | PBSS5540Z/SC-73/REEL 13" Q1/T1 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3733 In Stock |
|
$0.1175 / $0.5100 | Buy Now |
DISTI #
PBSS5540ZF
|
Avnet Americas | PBSS5540Z/SC-73/REEL 13" Q1/T1 - Tape and Reel (Alt: PBSS5540ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
771-PBSS5540ZF
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5540Z/SOT223/SC-73 RoHS: Compliant | 1455 |
|
$0.1160 / $0.5100 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1140 / $0.1210 | Buy Now |
DISTI #
PBSS5540ZF
|
TTI | Bipolar Transistors - BJT PBSS5540Z/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1170 | Buy Now |
DISTI #
PBSS5540ZF
|
Avnet Americas | PBSS5540Z/SC-73/REEL 13" Q1/T1 - Tape and Reel (Alt: PBSS5540ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
PBSS5540ZF
|
Avnet Americas | PBSS5540Z/SC-73/REEL 13" Q1/T1 - Tape and Reel (Alt: PBSS5540ZF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1295 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.1453 / $0.1557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5540ZF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5540ZF
Nexperia
PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 105 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.375 V |
This table gives cross-reference parts and alternative options found for PBSS5540ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5540ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5540Z | Power Bipolar Transistor | Nexperia | PBSS5540ZF vs PBSS5540Z |
PBSS5540Z/ZLF | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540ZF vs PBSS5540Z/ZLF |
PBSS5540Z/ZL | Power Bipolar Transistor | Nexperia | PBSS5540ZF vs PBSS5540Z/ZL |
PBSS5540ZT/R | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540ZF vs PBSS5540ZT/R |
PBSS5540ZTRL13 | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540ZF vs PBSS5540ZTRL13 |
PBSS5540Z-Q | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | PBSS5540ZF vs PBSS5540Z-Q |
PBSS5540Z,115 | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540ZF vs PBSS5540Z,115 |