-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS8110Y - 100 V, 1 A NPN low VCEsat (BISS) transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2942
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS8110Y,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0850 | Buy Now |
DISTI #
1727-5779-1-ND
|
DigiKey | TRANS NPN 100V 1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2435 In Stock |
|
$0.0609 / $0.3900 | Buy Now |
DISTI #
PBSS8110Y,115
|
Avnet Americas | Trans GP BJT NPN 100V 1A 6-Pin TSSOP T/R - Tape and Reel (Alt: PBSS8110Y,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0713 | Buy Now |
DISTI #
771-PBSS8110Y115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS8110Y/SOT363/SC-88 RoHS: Compliant | 5529 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 100V 1A Automotive 6-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0643 | Buy Now |
|
Rochester Electronics | PBSS8110Y - Small Signal Bipolar Transistor, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0538 / $0.0633 | Buy Now |
DISTI #
PBSS8110Y,115
|
Avnet Silica | Trans GP BJT NPN 100V 1A 6-Pin TSSOP T/R (Alt: PBSS8110Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS8110Y,115
|
EBV Elektronik | Trans GP BJT NPN 100V 1A 6-Pin TSSOP T/R (Alt: PBSS8110Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS8110Y,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS8110Y,115
Nexperia
PBSS8110Y - 100 V, 1 A NPN low VCEsat (BISS) transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS8110Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS8110Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS8110Y,115 | PBSS8110Y - 100 V, 1 A NPN low VCEsat (BISS) transistor TSSOP 6-Pin | NXP Semiconductors | PBSS8110Y,115 vs PBSS8110Y,115 |
PBSS8110Y | TRANSISTOR 1000 mA, 100 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS8110Y,115 vs PBSS8110Y |