Part Details for PBT26TSL5M3-VL by Banner Engineering Corp
Overview of PBT26TSL5M3-VL by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT26TSL5M3-VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8978
|
Newark | Plastic Fiber Diffuse Reflective, Core Dia.: 0.5 Mm, Fiber Length 2 M, Thread M3, Stainless Monocoil, 25 Mm Bend Radius, Vantage Line |Banner Engineering PBT26TSL5M3-VL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.0000 | Buy Now |
DISTI #
2170-PBT26TSL5M3-VL-ND
|
DigiKey | PLASTIC FIBER DIFFUSE REFLECTIVE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.0000 | Buy Now |
DISTI #
778-PBT26TSL5M3-VL
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber Diffuse Reflective, Core Dia.: 0.5 mm, Fiber Length 2 m, Thread M3, Stainless Monocoil, 25 mm Bend Radius, Vantage Line | 0 |
|
$210.0000 | Order Now |