Part Details for PBT26U-VL by Banner Engineering Corp
Overview of PBT26U-VL by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT26U-VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7460
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: .5 Mm, Fiber Length 2 M, Thread M3, Flex Relief, Free Cut, Vantage Line |Banner Engineering PBT26U-VL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 | Buy Now |
DISTI #
2170-PBT26U-VL-ND
|
DigiKey | FIBER REFLECT 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$37.0000 | Buy Now |
DISTI #
778-PBT26U-VL
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm, Fiber Length 2 m, Thread M3, Flex Relief, Free Cut, Vantage Line | 5 |
|
$37.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Glass Fiber, Diffuse Reflective, Length 2m, M3 end, 87532 | 20 |
|
$105.9000 | Buy Now |