Part Details for PBT26U by Banner Engineering Corp
Overview of PBT26U by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT26U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4534
|
Newark | Plastic Fiber Optic Cable Assembly, Fibre Optic Connector A:-, Fibre Optic Connector B:-, No. Of Fibers:2Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:2M, Fibre Diameter:0.5Mm, Product Range:-, Cable Length:2M Rohs Compliant: Yes |Banner Engineering PBT26U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 / $55.6400 | Buy Now |
DISTI #
2170-PBT26U-ND
|
DigiKey | FIBER REFLECT 0.5MM THREADED Min Qty: 1 Lead time: 9 Weeks Container: Box |
59 In Stock |
|
$52.0000 | Buy Now |
DISTI #
778-PBT26U
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm, Fiber Length 2 m, Thread, Free cut RoHS: Compliant | 19 |
|
$52.0000 | Buy Now |
|
Neutron USA | Sensor, Retroreflective Sensing Mode, Photoelectric, Polyethylene, 79 in. L | 0 |
|
$125.2600 | Buy Now |