Part Details for PBT26UHF by Banner Engineering Corp
Overview of PBT26UHF by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT26UHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4536
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:-, Product Range:Pbt26Uhf, Fibre Type:Plastic Optical, No. Of Fibers:2Fibres Rohs Compliant: Yes |Banner Engineering PBT26UHF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6000 / $85.6000 | Buy Now |
DISTI #
2170-PBT26UHF-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0000 | Buy Now |
DISTI #
778-PBT26UHF
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm, Fiber Length 2 m, Thread, DuraBend, Free cut | 1 |
|
$80.0000 | Buy Now |
|
Neutron USA | Plastic Fiber Optics, bifurcated, Diff Reflect, 0.5mm Core, L: 2m, M3 Thread in-line, Free Cut, 61208 | 1 |
|
$176.9100 | Buy Now |