Part Details for PBT46U by Banner Engineering Corp
Overview of PBT46U by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBT46U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6806
|
Newark | Sensor Cable Assembly, Fibre Optic Connector A:-, Fibre Optic Connector B:-, No. Of Fibers:2Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:2M, Fibre Diameter:1Mm, Product Range:-, Cable Length:2M, Ferrule Material:Acrylic Rohs Compliant: Yes |Banner Engineering PBT46U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$51.6900 | Buy Now |
DISTI #
2170-PBT46U-ND
|
DigiKey | FIBER REFLECT 1MM THREADED Min Qty: 1 Lead time: 9 Weeks Container: Box |
24 In Stock |
|
$52.0000 | Buy Now |
DISTI #
778-PBT46U
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 1 mm, Fiber Length 2 m, Thread, Free cut RoHS: Compliant | 36 |
|
$52.0000 | Buy Now |
|
Neutron USA | Cable, Fiber Optic, Plastic, Bifurcated, 0.40 In. | 50 |
|
$99.9900 | Buy Now |