Part Details for PBV-R100-F1-1.0 by Isabellenhuette
Overview of PBV-R100-F1-1.0 by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PBV-R100-F1-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-PBV-R100-F1-1.0-ND
|
DigiKey | RESISTOR - ISA-PLAN THROUGH-HOLE Min Qty: 500 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9628 | Buy Now |
DISTI #
40E630
|
Bürklin Elektronik | Metal film resistor, 100 mΩ, 3 W, ±1 % Min Qty: 1 | 237 |
|
$23.9753 / $29.6647 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 100m Ohms 1% 3W THT | 0 |
|
$24.8711 / $26.6121 | RFQ |
Part Details for PBV-R100-F1-1.0
PBV-R100-F1-1.0 CAD Models
PBV-R100-F1-1.0 Part Data Attributes:
|
PBV-R100-F1-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PBV-R100-F1-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.1ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, 8918, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | RADIAL LEADED-4, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, FREE AIR POWER: 3W | |
Construction | Rectangular | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17.5 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 80 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8918 | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |