Part Details for PC 30/25-3 by FIBOX
Overview of PC 30/25-3 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC 30/25-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7037
|
Newark | Pc Enclosure - Transparent Cover Rohs Compliant: Yes |Fibox PC 30/25-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8800 / $144.8100 | Buy Now |
DISTI #
74389326
|
RS | CARDMASTER PC enclosure 12.6x10.2, clear hinged cover | Fibox PC 30/25-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0200 | RFQ |
DISTI #
77823749
|
Verical | PC 30/25-3 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$134.4412 | Buy Now |
DISTI #
PC30/25-3
|
TME | Enclosure: wall mounting, X: 320mm, Y: 260mm, Z: 129mm, CARDMASTER Min Qty: 1 | 1 |
|
$92.5200 / $102.4300 | Buy Now |
Part Details for PC 30/25-3
PC 30/25-3 CAD Models
PC 30/25-3 Part Data Attributes:
|
PC 30/25-3
FIBOX
Buy Now
|
Compare Parts:
PC 30/25-3
FIBOX
|
Samacsys Manufacturer | FIBOX |