Part Details for PC-1660(10) by Hirose Electric Co Ltd
Overview of PC-1660(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PC-1660(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8240
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) PC-1660(10) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.7400 | Buy Now |
DISTI #
PC-1660(10)-ND
|
DigiKey | CONN PLUG HSG 60POS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8145 | Buy Now |
DISTI #
PC-1660(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 60 Position Straight Cable Mount - Bag (Alt: PC-1660(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.9625 / $3.4365 | Buy Now |
DISTI #
798-PC-1660(10)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 73 |
|
$3.5300 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$2.9000 | Buy Now |
DISTI #
HIRPC-1660(10)
|
Heilind Electronics | 216-0343-9-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $4.6700 | Buy Now |
DISTI #
PC-1660(10)
|
Avnet Americas | Connector Rectangular Housing Receptacle 60 Position Straight Cable Mount - Bag (Alt: PC-1660(10)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.9625 / $3.4365 | Buy Now |
DISTI #
000000000006068229
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.5800 / $3.1700 | Buy Now |
Part Details for PC-1660(10)
PC-1660(10) CAD Models
PC-1660(10) Part Data Attributes:
|
PC-1660(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PC-1660(10)
Hirose Electric Co Ltd
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |