Part Details for PC100/125HG by FIBOX
Overview of PC100/125HG by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC100/125HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$19.5000 | Buy Now | |
DISTI #
PC100/125HG
|
TME | Enclosure: multipurpose, X: 80mm, Y: 130mm, Z: 125mm, MNX, grey, IK08 Min Qty: 1 | 0 |
|
$17.5800 / $19.9200 | RFQ |