Part Details for PC1008 by Spectrum Microwave
Overview of PC1008 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC1008
PC1008 CAD Models
PC1008 Part Data Attributes
|
PC1008
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
PC1008
Spectrum Microwave
1700 MHz - 1900 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Gain | 9.5 dB | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |