Part Details for PC120CR5N by LEDtronics Inc
Overview of PC120CR5N by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PC120CR5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PC120CR5N
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 493 |
|
RFQ |
Part Details for PC120CR5N
PC120CR5N CAD Models
PC120CR5N Part Data Attributes:
|
PC120CR5N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC120CR5N
LEDtronics Inc
Single Color LED, High Efficiency Red, Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 24 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PC120CR5N
This table gives cross-reference parts and alternative options found for PC120CR5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120CR5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC120CR5(N)-140 | Single Color LED, High Efficiency Red, Clear, T-1, 3mm, | LEDtronics Inc | PC120CR5N vs PC120CR5(N)-140 |
PC120CR5-P | Single Color LED, High Efficiency Red, Clear, T-1, 3mm, | LEDtronics Inc | PC120CR5N vs PC120CR5-P |
PC120CR5-SO | Single Color LED, High Efficiency Red, Clear, T-1, 3mm, | LEDtronics Inc | PC120CR5N vs PC120CR5-SO |
PC120CR5-140 | Single Color LED, High Efficiency Red, Clear, T-1, 3mm, | LEDtronics Inc | PC120CR5N vs PC120CR5-140 |
PC120CR5(N) | Single Color LED, High Efficiency Red, Clear, T-1, 3mm, | LEDtronics Inc | PC120CR5N vs PC120CR5(N) |
PC120CR5(N)-HT | Single Color LED, High Efficiency Red, Clear, T-1, 3mm, | LEDtronics Inc | PC120CR5N vs PC120CR5(N)-HT |