Part Details for PC2-020P-(701) by Amphenol Corporation
Overview of PC2-020P-(701) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC2-020P-(701)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC2-020P (701)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (701)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PC2-020P (701)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (701)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$150.8375 / $313.3480 | Buy Now |
DISTI #
PC2-020P (701)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (701)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$150.8375 / $313.3480 | Buy Now |
DISTI #
PC2-020P (701)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (701)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PC2-020P (701)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (701)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$150.8375 / $313.3480 | Buy Now |
DISTI #
PC2-020P (701)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (701)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PC2-020P-(701)
PC2-020P-(701) CAD Models
PC2-020P-(701) Part Data Attributes
|
PC2-020P-(701)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC2-020P-(701)
Amphenol Corporation
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, PANEL MOUNTABLE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (150) OVER COPPER | |
Contact Finish Termination | GOLD (150) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PC2-020P-(701)
This table gives cross-reference parts and alternative options found for PC2-020P-(701). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC2-020P-(701), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95283-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PC2-020P-(701) vs 95283-520 |
SMSD-10-24C-F-05.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Samtec Inc | PC2-020P-(701) vs SMSD-10-24C-F-05.00-S-K |
87920-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | 3M Interconnect | PC2-020P-(701) vs 87920-0 |
91802-120TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | PC2-020P-(701) vs 91802-120TR |
ESQT-110-03-H-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PC2-020P-(701) vs ESQT-110-03-H-D-309 |
ESQT-110-02-MM-D-787 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | PC2-020P-(701) vs ESQT-110-02-MM-D-787 |
86961-110 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | PC2-020P-(701) vs 86961-110 |
FFSD-10-S-02.76-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | PC2-020P-(701) vs FFSD-10-S-02.76-01-N |
SMSD-10-24C-F-03.00-S | Board Connector, 20 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Samtec Inc | PC2-020P-(701) vs SMSD-10-24C-F-03.00-S |
67898-020LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | PC2-020P-(701) vs 67898-020LF |