Part Details for PC2-020P-(714) by Amphenol Corporation
Overview of PC2-020P-(714) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC2-020P-(714)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC2-020P (714)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (714)) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$105.6750 / $219.3560 | Buy Now |
DISTI #
PC2-020P (714)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (714)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PC2-020P (714)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (714)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PC2-020P (714)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (714)) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$105.6750 / $219.3560 | Buy Now |
DISTI #
PC2-020P (714)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (714)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PC2-020P (714)
|
Avnet Americas | Conn Rectangular SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: PC2-020P (714)) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$105.6750 / $219.3560 | Buy Now |
Part Details for PC2-020P-(714)
PC2-020P-(714) CAD Models
PC2-020P-(714) Part Data Attributes
|
PC2-020P-(714)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC2-020P-(714)
Amphenol Corporation
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |