Part Details for PC2400 by Duracell Inc
Overview of PC2400 by Duracell Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2222
|
Newark | Battery, Alkaline Manganese Dioxide, 1.5V, Lr03, Battery Voltage:1.5V, Battery Size Code:Aaa, Battery Technology:Alkaline, Battery Capacity:1.175Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:10.5Mm Rohs Compliant: Na |Duracell PC2400 Min Qty: 1 Package Multiple: 24 Date Code: 1 Container: Box | 363 |
|
$14.4000 / $15.6000 | Buy Now |
DISTI #
3046-PC2400-ND
|
DigiKey | BATTERY ALKALINE 1.5V AAA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18938 In Stock |
|
$0.4008 / $0.8000 | Buy Now |
|
Bisco Industries | 6380 |
|
Buy Now | ||
DISTI #
73472396
|
Verical | Alkaline-Manganese Dioxide Battery Min Qty: 56 Package Multiple: 1 | Americas - 4320 |
|
$0.8175 / $1.5130 | Buy Now |
DISTI #
73472912
|
Verical | Alkaline-Manganese Dioxide Battery Min Qty: 56 Package Multiple: 1 | Americas - 2060 |
|
$0.8175 / $1.5130 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for PC2400
PC2400 CAD Models
PC2400 Part Data Attributes:
|
PC2400
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
PC2400
Duracell Inc
AAA ALKALINE BATTERY 24PK
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Approvals | IEC | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Size | AAA | |
Battery Type | PRIMARY | |
Capacity | 1.222 Ah | |
Cut-off Voltage | 0.8 V | |
Diameter | 10.5 mm | |
Height | 44.5 mm | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 11.4 g |