Part Details for PC3518-33TR by Quantum Storage Systems
Overview of PC3518-33TR by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC3518-33TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4018
|
Newark | Utility Cart, 2 Shelf, 550Lb, Height:32.5", Width:17.5", Length:34.25", Load Capacity:550Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage PC3518-33TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$497.5200 | Buy Now |