Part Details for PC354NJ0000F by Sharp Microelectronics of the Americas
Overview of PC354NJ0000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC354NJ0000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC354NJ0000F
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler AC Input RoHS: Compliant | 14079 |
|
$0.2700 / $0.9200 | Buy Now |
|
Bristol Electronics | 506 |
|
RFQ | ||
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 404 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
PC354NJ0000F
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 5992 |
|
$0.2730 / $0.8150 | Buy Now |
DISTI #
PC354NJ0000F
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: PC354NJ0000F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 3.75kV 50mA 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS | 10510 |
|
$0.1364 / $0.2689 | Buy Now |
|
LCSC | 80V 3.75kV 50mA 100mV1mA20mA 1 1.2V ACDC SOP-4-2.54mm Transistor Output Optocoupler ROHS | 10510 |
|
$0.1392 / $0.2744 | Buy Now |
|
New Advantage Corporation | MINI FLAT/AC Input Photocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2405 | Buy Now |