Part Details for PC4SD21YXPCH by Sharp Microelectronics of the Americas
Overview of PC4SD21YXPCH by Sharp Microelectronics of the Americas
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC4SD21YXPCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC4SD21YXPCH
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Coupler | 0 |
|
$0.8080 / $0.8270 | Order Now |
DISTI #
PC4SD21YXPCH
|
TME | Optotriac, 5kV, zero voltage crossing driver, Gull wing 6, Ch: 1 Min Qty: 1 | 0 |
|
$0.5520 / $0.8600 | RFQ |
|
ComSIT USA | VDRM:800 V ZERO CROSS TYPE DIP 6 PIN PHOTOTRIAC COUPLER FOR TRIGGERING Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 7500 |
|
RFQ | |
DISTI #
PC4SD21YXPCH
|
Avnet Silica | SHPPC4SD21YXPCH (Alt: PC4SD21YXPCH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
New Advantage Corporation | PHOTOTRIAC COUPLER RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.6249 / $0.6753 | Buy Now |