Part Details for PC740-2C-C1-12D by Picker Components
Overview of PC740-2C-C1-12D by Picker Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC740-2C-C1-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC740-2C-C1-12D-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 40A 12V Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.1131 | Buy Now |
|
Onlinecomponents.com | Power Relay - 2FormC - DPDT - 40A - Coil: 12VDC - Quick Connects - Side Flange - Class B Insulation RoHS: Compliant | 0 |
|
$11.2400 / $23.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE RELAY, DPDT (2 FORM C), 12VDC COIL, CHASSIS MOUNT | 42 |
|
$10.8000 / $16.0000 | Buy Now |