Part Details for PC74HC688P by Philips Semiconductors
Overview of PC74HC688P by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for PC74HC688P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Plastic, DIP | 14 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for PC74HC688P
PC74HC688P CAD Models
PC74HC688P Part Data Attributes:
|
PC74HC688P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC688P
Philips Semiconductors
Magnitude Comparator, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |