Part Details for PC74HCT32P by Philips Semiconductors
Overview of PC74HCT32P by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC74HCT32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Plastic, DIP | 36 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Plastic, DIP | 324 |
|
$0.3750 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ |
Part Details for PC74HCT32P
PC74HCT32P CAD Models
PC74HCT32P Part Data Attributes
|
PC74HCT32P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HCT32P
Philips Semiconductors
OR Gate, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |