Part Details for PC776-1X-12C-D-X by Picker Components
Overview of PC776-1X-12C-D-X by Picker Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC776-1X-12C-D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC776-1X-12C-D-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 130A 12V Min Qty: 4 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.8725 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - 1FormX - SPST - 130A - Coil: 12VDC - Internal Diode - Bifurcated Contacts - Class F - Dust Cover - IP54 | 0 |
|
$28.0200 / $114.1200 | Buy Now |
DISTI #
77613
|
Waytek, Inc. | Power Relay, 130A w/ Diode mates with #38280 Min Qty: 1 Package Multiple: 40 Lead time: 16 Weeks, 3 Days | 333 |
|
$46.3500 / $55.8800 | Buy Now |