Part Details for PC817X2NSZ9F by Sharp Microelectronics of the Americas
Overview of PC817X2NSZ9F by Sharp Microelectronics of the Americas
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC817X2NSZ9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC817X2NSZ9F
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler RoHS: Compliant | 6112 |
|
$0.0570 / $0.3600 | Buy Now |
|
Chip1Cloud | 569000 |
|
RFQ | ||
|
LCSC | 80V 5kV 50mA 100mV1mA20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | 182935 |
|
$0.0377 / $0.0546 | Buy Now |
|
Sense Electronic Company Limited | DIP | 35000 |
|
RFQ |