Part Details for PC817X3NIP1B by Sharp Microelectronics of the Americas
Overview of PC817X3NIP1B by Sharp Microelectronics of the Americas
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC817X3NIP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC817X3NIP1B
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler RoHS: Compliant | 7044 |
|
$0.1890 / $0.7000 | Buy Now |
DISTI #
PC817X3NIP1B
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R (Alt: PC817X3NIP1B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 2000 |
|
Buy Now | |
|
Chip1Cloud | OPTOISOLATOR 5KV TRANS SMD | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 80V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Optocouplers - Phototransistor Output ROHS | 21650 |
|
$0.0700 / $0.1309 | Buy Now |
|
CHIPMALL.COM LIMITED | 77176 |
|
$0.0851 / $0.1308 | Buy Now | |
|
LCSC | 80V 5kV 50mA 100mV1mA20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | 21650 |
|
$0.0714 / $0.1336 | Buy Now |
|
New Advantage Corporation | PHOTOCOUPLER RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.2561 | Buy Now |
|
Sense Electronic Company Limited | SOP4 | 11650 |
|
RFQ |