-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, MINIFLAT-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC929J00000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC929J00000F
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, MINIFLAT-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MINIFLAT-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | Tin/Copper (Sn/Cu) |
This table gives cross-reference parts and alternative options found for PC929J00000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC929J00000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC929PYJ000F | Logic IC Output Optocoupler, | Sharp Corp | PC929J00000F vs PC929PYJ000F |
PC929P | Logic IC Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, SMD, MINI-FLAT, 14 PIN | Sharp Corp | PC929J00000F vs PC929P |