Part Details for PCA-3-10-V-3-20-IN by Adam Technologies Inc
Overview of PCA-3-10-V-3-20-IN by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-3-10-V-3-20-IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA-3-10-V-320IN
|
Mouser Electronics | FFC & FPC Connectors ZIF FLEX 1.0MM 10P TOP ENTRY FLEX T=0.3MM W=3.5MM ROW SPACING=2.0MM TIN NAT RoHS RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.5210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4997 / $0.7284 | Buy Now |