Part Details for PCA-3-10-V-3-20 by Adam Technologies Inc
Overview of PCA-3-10-V-3-20 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-3-10-V-3-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA-3-10-V-3-20
|
Mouser Electronics | FFC & FPC Connectors CONNECTOR, FLEX CIRCUIT CONNECTOR, ZIF TYPE RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
|
Future Electronics | FFC/FPC-FINE PITCH BRD TO BRD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4997 / $0.7284 | Buy Now |
Part Details for PCA-3-10-V-3-20
PCA-3-10-V-3-20 CAD Models
PCA-3-10-V-3-20 Part Data Attributes
|
PCA-3-10-V-3-20
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCA-3-10-V-3-20
Adam Technologies Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.587 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for PCA-3-10-V-3-20
This table gives cross-reference parts and alternative options found for PCA-3-10-V-3-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA-3-10-V-3-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-112-01-G-DV-A-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Samtec Inc | PCA-3-10-V-3-20 vs FTE-112-01-G-DV-A-P-TR |
0172D-30-S1-30-1 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | PCA-3-10-V-3-20 vs 0172D-30-S1-30-1 |
1312-30-W2-30-1 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | PCA-3-10-V-3-20 vs 1312-30-W2-30-1 |
8000-415-302 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | PCA-3-10-V-3-20 vs 8000-415-302 |
BL2-85PGG-30TRU | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug | MPE-Garry GmbH | PCA-3-10-V-3-20 vs BL2-85PGG-30TRU |
10124048-615LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | PCA-3-10-V-3-20 vs 10124048-615LF |
531832-1 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,#2-56 | TE Connectivity | PCA-3-10-V-3-20 vs 531832-1 |
9000-215-502 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | PCA-3-10-V-3-20 vs 9000-215-502 |
2RS2T-30-G-SMT | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | PCA-3-10-V-3-20 vs 2RS2T-30-G-SMT |
1-147098-5 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | PCA-3-10-V-3-20 vs 1-147098-5 |