Part Details for PCA11-3 by Panduit Corp
Overview of PCA11-3 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA11-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F7033
|
Newark | Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA11-3 Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: Pack | 0 |
|
$39.9600 / $50.2500 | Buy Now |
DISTI #
298-15230-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5522 / $50.5800 | Buy Now |
DISTI #
PCA11-3
|
Avnet Americas | Cable Accessories Marker Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA11-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$32.5500 | Buy Now |
DISTI #
644-PCA11-3
|
Mouser Electronics | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 3 RoHS: Compliant | 0 |
|
$43.6200 / $47.0600 | Order Now |
DISTI #
71263714
|
RS | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '3'. | Panduit PCA11-3 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$46.0300 / $50.5800 | RFQ |
DISTI #
PANPCA11-3
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$36.5138 / $46.7376 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '3'. RoHS: Compliant |
7 In Stock 98 Factory Stock |
|
$49.3500 / $72.1400 | Buy Now |
DISTI #
000000000000047338
|
Sager | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 3 Min Qty: 1 | 0 |
|
$28.8500 / $37.6900 | Buy Now |
|
Master Electronics | Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '3'. RoHS: Compliant |
7 In Stock 98 Factory Stock |
|
$49.3500 / $72.1400 | Buy Now |
Part Details for PCA11-3
PCA11-3 CAD Models
PCA11-3 Part Data Attributes:
|
PCA11-3
Panduit Corp
Buy Now
|
Compare Parts:
PCA11-3
Panduit Corp
|
Samacsys Manufacturer | Panduit |