Datasheets
PCA1500F-48 by: Cosel USA Inc

AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid, PACKAGE

Part Details for PCA1500F-48 by Cosel USA Inc

Overview of PCA1500F-48 by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCA1500F-48

Part # Distributor Description Stock Price Buy
DISTI # 85AK2901
Newark Power Supply, Ac-Dc, 48V, 35A Rohs Compliant: Yes |Cosel PCA1500F-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $1,120.4300
$1,120.4300 Buy Now
DISTI # 1776-PCA1500F-48-ND
DigiKey AC/DC CONVERTER 48V 1680W Min Qty: 1 Lead time: 13 Weeks Container: Bulk 2
In Stock
  • 1 $1,077.3300
$1,077.3300 Buy Now
DISTI # 436-PCA1500F-48
Mouser Electronics Switching Power Supplies AC/DC PS (Enclosed Type) 1500W, 48V, 35A RoHS: Compliant 11
  • 1 $1,077.2700
  • 5 $1,072.7200
$1,072.7200 / $1,077.2700 Buy Now
DISTI # 73743884
RS Power Supply, AC-DC, Enclosed, Single Out, 1500W, 85-264Vin, 48Vout, PCA Series | Cosel U.S.A. Inc. PCA1500F-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1 $1,077.3300
$1,077.3300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $923.5200
$923.5200 Buy Now
DISTI # 000000000006261401
Sager Switching Power Supplies AC/DC PS (Enclosed Type) 1500W, 48V, 35A Min Qty: 1 0
  • 1 $1,024.2300
  • 5 $1,022.8300
  • 10 $1,010.3700
$1,010.3700 / $1,024.2300 Buy Now

Part Details for PCA1500F-48

PCA1500F-48 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCA1500F-48 Part Data Attributes:

PCA1500F-48 Cosel USA Inc
Buy Now Datasheet
Compare Parts:
PCA1500F-48 Cosel USA Inc AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid, PACKAGE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COSEL CO LTD
Package Description PACKAGE
Reach Compliance Code unknown
Samacsys Manufacturer Cosel
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CIS, EN, IEC, UKCA, UL
Efficiency (Main Output) 93%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 203 mm
Line Regulation-Max 0.09216%
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Current-Max 35 A
Output Voltage-Max 57.6 V
Output Voltage-Min 28.8 V
Output Voltage-Nom 48 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out) 0.25452 Vrms
Seated Height-Max 42 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1680 W
Trim/Adjustable Output YES
Warm-up Time 0.7 s
Width 140 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA1500F-48 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA1500F-48 by Cosel USA Inc

  • Please alert me when PCA1500F-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCA1500F-48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA1500F-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCA1500F-48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA1500F-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA1500F-48 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: