Part Details for PCA18-F by Panduit Corp
Overview of PCA18-F by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA18-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71406320
|
RS | Clip-On Wire Markers, 0.19-.23 Wire OD, Black/White 300 PC, Legend: 'F'. | Panduit PCA18-F RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$38.7800 / $41.7000 | RFQ |
|
Onlinecomponents.com | Clip-On Wire Markers, 0.19"-.23" Wire OD, Black/White 300 PC, Legend: 'F'. RoHS: Compliant |
4 In Stock |
|
$29.6200 / $41.5600 | Buy Now |
DISTI #
51624542
|
Verical | Cable Markers Pre-Marked Clip On Acetal White Min Qty: 2 Package Multiple: 1 Date Code: 1512 | Americas - 3 |
|
$54.0280 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Master Electronics | Clip-On Wire Markers, 0.19"-.23" Wire OD, Black/White 300 PC, Legend: 'F'. RoHS: Compliant |
4 In Stock |
|
$29.6200 / $41.5600 | Buy Now |