Part Details for PCA2030 by Rigol Technologies
Overview of PCA2030 by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-PCA2030-ND
|
DigiKey | 100 MHz, 30 A Current Probe for Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$6,390.0000 | Buy Now |
DISTI #
74166130
|
RS | 100 MHz, 30 A Current Probe for 7000 & 8000 Series Oscilloscopes | RIGOL Technologies PCA2030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,390.0000 | RFQ |
DISTI #
32740.1
|
TestEquity LLC | RIGOL PCA2030 Current Probe for 7000 and 8000 Scopes, 30 A, 100 MHz, 5mm, 50 A, 1.5m, PCA Series | 0 |
|
$6,390.0000 | Buy Now |