-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4766
|
Newark | Real Time Clock, -40 To 105Deg C Rohs Compliant: Yes |Nxp PCA2131TF/Q900Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2595 |
|
$3.3000 | Buy Now |
DISTI #
73AJ9835
|
Newark | Nano-Power Highly Accurate Rtc With Integrated Quartzcrystal For Automotive Applications/Reel Rohs Compliant: Yes |Nxp PCA2131TF/Q900Y Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.6300 | Buy Now |
DISTI #
568-PCA2131TF/Q900YCT-ND
|
DigiKey | IC RTC W/XTAL AUTO HLSON16 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2284 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
PCA2131TF/Q900Y
|
Avnet Americas | Real Time Clock/Calendar IC, I2C, SPI, 1.2 V to 5.5 V, HH:MM:SS, YYYY-MM-DD, HLSON-16 - Tape and Reel (Alt: PCA2131TF/Q900Y) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1875 / $2.4150 | Buy Now |
DISTI #
771-PCA2131TF/Q900Y
|
Mouser Electronics | Real Time Clock Nano-power highly accurate RTC with integrated quartzcrystal for automotive applications RoHS: Compliant | 0 |
|
$2.2700 / $4.6800 | Order Now |
|
Future Electronics | Nano-Power Highly Accurate RTC with Integrated Quartz Crystal for Automotive App RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Rochester Electronics | PCA2131 - Nano-power highly accurate RTC with integrated quartz crystal for automotive applications RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$2.3900 / $2.8100 | Buy Now |
DISTI #
PCA2131TF/Q900Y
|
Avnet Americas | Real Time Clock/Calendar IC, I2C, SPI, 1.2 V to 5.5 V, HH:MM:SS, YYYY-MM-DD, HLSON-16 - Tape and Reel (Alt: PCA2131TF/Q900Y) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1875 / $2.4150 | Buy Now |
DISTI #
PCA2131TF/Q900Y
|
Avnet Americas | Real Time Clock/Calendar IC, I2C, SPI, 1.2 V to 5.5 V, HH:MM:SS, YYYY-MM-DD, HLSON-16 - Tape and Reel (Alt: PCA2131TF/Q900Y) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1875 / $2.4150 | Buy Now |
DISTI #
PCA2131TF/Q900Y
|
Avnet Silica | Real Time Clock/Calendar IC, I2C, SPI, 1.2 V to 5.5 V, HH:MM:SS, YYYY-MM-DD, HLSON-16 (Alt: PCA2131TF/Q900Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA2131TF/Q900Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA2131TF/Q900Y
NXP Semiconductors
Real Time Clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |