Part Details for PCA22330 by celduc relais
Overview of PCA22330 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA22330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3464
|
Newark | Sensor, M12, No, 20Mm, 50W, Ip67, Sensing Range Max:40Mm, Sensor Mounting:Panel Mount, Operating Temperature Min:-25°C, Operating Temperature Max:75°C, Supply Current:-, Product Range:-, Svhc:No Svhc (07-Jul-2017), Operating Rohs Compliant: Yes |Celduc PCA22330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$18.4300 / $28.4800 | Buy Now |
DISTI #
3667-PCA22330-ND
|
DigiKey | PROXIMITY SENSOR 1NO M12 50VA/25 Min Qty: 1 Lead time: 20 Weeks Container: Box |
8 In Stock |
|
$16.2712 / $25.1700 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Magnetic NO 250VAC 2-Pin RoHS: Compliant |
50 In Stock |
|
$15.0200 / $18.1400 | Buy Now |
|
Master Electronics | Proximity Sensor Magnetic NO 250VAC 2-Pin RoHS: Compliant |
50 In Stock |
|
$15.0200 / $18.1400 | Buy Now |