-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, 1 Timer(s), CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7103
|
Newark | Rtcc, -40 To 105Deg C Rohs Compliant: Yes |Nxp PCA85073ADP/Q900Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4064 |
|
$0.4000 | Buy Now |
DISTI #
40AH5090
|
Newark | Automotive Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus/Reel Rohs Compliant: Yes |Nxp PCA85073ADP/Q900Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.8360 | Buy Now |
DISTI #
568-PCA85073ADP/Q900ZCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6718 In Stock |
|
$0.6284 / $1.6200 | Buy Now |
DISTI #
PCA85073ADP/Q900Z
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA85073ADP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5930 / $0.6805 | Buy Now |
DISTI #
PCA85073ADP/Q900Z
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA85073ADP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5930 / $0.6805 | Buy Now |
DISTI #
771-PCA85073ADPQ900Z
|
Mouser Electronics | Real Time Clock Automotive Tiny Real-Time Clock/Calendar with Alarm Function and I2C-bus RoHS: Compliant | 8484 |
|
$0.6280 / $1.6200 | Buy Now |
|
Future Electronics | PCA85073A Series 5.5 V Automotive Tiny Real-Time Clock/Calendar-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6400 / $0.6700 | Buy Now |
DISTI #
PCA85073ADP/Q900Z
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA85073ADP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5930 / $0.6805 | Buy Now |
DISTI #
PCA85073ADP/Q900Z
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA85073ADP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5930 / $0.6805 | Buy Now |
DISTI #
PCA85073ADP/Q900Z
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA85073ADP/Q900Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5930 / $0.6805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA85073ADP/Q900Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85073ADP/Q900Z
NXP Semiconductors
Real Time Clock, 1 Timer(s), CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-10-04 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
Information Access Method | I2C | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |