Part Details for PCA85134H/Q900/1,1 by NXP Semiconductors
Overview of PCA85134H/Q900/1,1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Healthcare
Medical Imaging
Price & Stock for PCA85134H/Q900/1,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-8594-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 80LQFP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6020 In Stock |
|
$1.7158 / $3.5500 | Buy Now |
DISTI #
PCA85134H/Q900/1,1
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA85134H/Q900/1,1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6192 / $1.8581 | Buy Now |
DISTI #
771-PCA85134HQ9001,1
|
Mouser Electronics | LCD Drivers 60 X 4 LCD DRIVER FOR MULTIPLEX RATES RoHS: Compliant | 2000 |
|
$1.7700 / $3.5500 | Buy Now |
|
Future Electronics | PCA85134 Series 5.5 V 8 µA Automotive 60 x 4 LCD Segment Driver - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
DISTI #
PCA85134H/Q900/1,1
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA85134H/Q900/1,1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6192 / $1.8581 | Buy Now |
DISTI #
PCA85134H/Q900/1,1
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA85134H/Q900/1,1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6192 / $1.8581 | Buy Now |
DISTI #
PCA85134H/Q900/1,1
|
Avnet Silica | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R (Alt: PCA85134H/Q900/1,1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA85134H/Q900/1,1
|
EBV Elektronik | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R (Alt: PCA85134H/Q900/1,1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA85134H/Q900/1,1
PCA85134H/Q900/1,1 CAD Models
PCA85134H/Q900/1,1 Part Data Attributes
|
PCA85134H/Q900/1,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85134H/Q900/1,1
NXP Semiconductors
PCA85134 - Automotive 60 x 4 LCD segment driver for multiplex rates up to 1:4 QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 30-CHARACTER | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
fmax-Min | 0.0036 MHz |