Part Details for PCA85162T/Q900/1Y by NXP Semiconductors
Overview of PCA85162T/Q900/1Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for PCA85162T/Q900/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6787
|
Newark | Pca85162T/Q900/1/Reel Rohs Compliant: Yes |Nxp PCA85162T/Q900/1Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
568-PCA85162T/Q900/1YTR-ND
|
DigiKey | LCD DRIVER Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1019 / $1.1442 | Buy Now |
DISTI #
PCA85162T/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R - Tape and Reel (Alt: PCA85162T/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0238 / $1.1749 | Buy Now |
DISTI #
771-PCA85162TQ9001Y
|
Mouser Electronics | LCD Drivers PCA85162T/Q900/1 RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
PCA85162T/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R - Tape and Reel (Alt: PCA85162T/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0238 / $1.1749 | Buy Now |
DISTI #
PCA85162T/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R - Tape and Reel (Alt: PCA85162T/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0238 / $1.1749 | Buy Now |
DISTI #
PCA85162T/Q900/1Y
|
Avnet Silica | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R (Alt: PCA85162T/Q900/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA85162T/Q900/1Y
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R (Alt: PCA85162T/Q900/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 8000 |
|
Buy Now |
Part Details for PCA85162T/Q900/1Y
PCA85162T/Q900/1Y CAD Models
PCA85162T/Q900/1Y Part Data Attributes
|
PCA85162T/Q900/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85162T/Q900/1Y
NXP Semiconductors
Liquid Crystal Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |