Part Details for PCA85176H/Q900/1,5 by NXP Semiconductors
Overview of PCA85176H/Q900/1,5 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PCA85176H/Q900/1,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1225
|
Newark | Lcd Display Driver, Aec-Q100, Tqfp-64, No. Of Digits:-, No. Of Segments:40, Driver Case Style:Tqfp, No. Of Pins:64Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Type:I2C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp PCA85176H/Q900/1,5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0800 | Buy Now |
DISTI #
81R3012
|
Newark | 40 X 4 Automotive Lcd Driver For Low Multiplex Rates/Reel Rohs Compliant: Yes |Nxp PCA85176H/Q900/1,5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
568-5108-1-ND
|
DigiKey | IC DRVR 40 SEGMENT 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4948 / $2.9800 | Buy Now |
DISTI #
PCA85176H/Q900/1,5
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCA85176H/Q900/1,5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3576 / $1.5579 | Buy Now |
DISTI #
771-PCA85176HQ90015
|
Mouser Electronics | LCD Drivers 40 SGMT 4800Hz RoHS: Compliant | 0 |
|
$1.4900 / $1.5700 | Order Now |
|
Future Electronics | PCA85176 Series 1.8 to 5.5 V 40 Segment Automotive LCD Driver -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.4700 / $1.5000 | Buy Now |
|
Future Electronics | PCA85176 Series 1.8 to 5.5 V 40 Segment Automotive LCD Driver -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
PCA85176H/Q900/1,5
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCA85176H/Q900/1,5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3576 / $1.5579 | Buy Now |
DISTI #
PCA85176H/Q900/1,5
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCA85176H/Q900/1,5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3576 / $1.5579 | Buy Now |
DISTI #
PCA85176H/Q900/1,5
|
Avnet Silica | LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: PCA85176H/Q900/1,5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA85176H/Q900/1,5
PCA85176H/Q900/1,5 CAD Models
PCA85176H/Q900/1,5 Part Data Attributes
|
PCA85176H/Q900/1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85176H/Q900/1,5
NXP Semiconductors
PCA85176 - 40 x 4 automotive LCD driver for low multiplex rates QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT357-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 16-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
fmax-Min | 0.4 MHz |