Part Details for PCA85176T/Q900/1Y by NXP Semiconductors
Overview of PCA85176T/Q900/1Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PCA85176T/Q900/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6788
|
Newark | 40 X 4 Automotive Lcd Driver For Low Multiplex Rates/Reel Rohs Compliant: Yes |Nxp PCA85176T/Q900/1Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
568-PCA85176T/Q900/1YTR-ND
|
DigiKey | 40 X 4 AUTOMOTIVE LCD DRIVER FOR Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1793 / $1.2247 | Buy Now |
DISTI #
PCA85176T/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA85176T/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0958 / $1.2575 | Buy Now |
DISTI #
771-PCA85176TQ9001Y
|
Mouser Electronics | LCD Drivers 40 x 4 automotive LCD driver for low multiplex rates RoHS: Compliant | 0 |
|
$1.1700 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
PCA85176T/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA85176T/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0958 / $1.2575 | Buy Now |
DISTI #
PCA85176T/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA85176T/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0958 / $1.2575 | Buy Now |
Part Details for PCA85176T/Q900/1Y
PCA85176T/Q900/1Y CAD Models
PCA85176T/Q900/1Y Part Data Attributes
|
PCA85176T/Q900/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85176T/Q900/1Y
NXP Semiconductors
Liquid Crystal Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 |