Part Details for PCA8534AH/Q900/1,5 by NXP Semiconductors
Overview of PCA8534AH/Q900/1,5 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA8534AH/Q900/1,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3014
|
Newark | Automotive Lcd Driver For Low Multiplex Rates/Reel Rohs Compliant: Yes |Nxp PCA8534AH/Q900/1,5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 / $3.0800 | Buy Now |
DISTI #
568-5110-1-ND
|
DigiKey | IC DRVR 60 SEGMENT 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1400 In Stock |
|
$2.6294 / $5.2400 | Buy Now |
DISTI #
PCA8534AH/Q900/1,5
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA8534AH/Q900/1,5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3880 / $2.7404 | Buy Now |
DISTI #
771-PCA8534AHQ90015
|
Mouser Electronics | LCD Drivers 60 SGMT 3046Hz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | LCD Drivers 60 SGMT 3046Hz RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
PCA8534AH/Q900/1,5
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA8534AH/Q900/1,5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3880 / $2.7404 | Buy Now |
DISTI #
PCA8534AH/Q900/1,5
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA8534AH/Q900/1,5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3880 / $2.7404 | Buy Now |
DISTI #
PCA8534AH/Q900/1,5
|
Avnet Silica | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R (Alt: PCA8534AH/Q900/1,5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA8534AH/Q900/1,5
|
EBV Elektronik | LCD DRVR 2.5V/3.3V/5V 80-Pin LQFP T/R (Alt: PCA8534AH/Q900/1,5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA8534AH/Q900/1,5
PCA8534AH/Q900/1,5 CAD Models
PCA8534AH/Q900/1,5 Part Data Attributes
|
PCA8534AH/Q900/1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8534AH/Q900/1,5
NXP Semiconductors
PCA8534A - Automotive LCD driver for low multiplex rates QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Digits/Characters | 30-CHARACTER | |
Number of Segments | 60 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.02 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |