Part Details for PCA8536AT/Q900/1Y by NXP Semiconductors
Overview of PCA8536AT/Q900/1Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA8536AT/Q900/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6791
|
Newark | Pca8536At/Q900/1/Reel Rohs Compliant: Yes |Nxp PCA8536AT/Q900/1Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $2.0500 | Buy Now |
DISTI #
568-PCA8536AT/Q900/1YTR-ND
|
DigiKey | LCD DRIVER Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7470 | Buy Now |
DISTI #
PCA8536AT/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA8536AT/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5866 / $1.8207 | Buy Now |
DISTI #
771-PCA8536ATQ9001Y
|
Mouser Electronics | LCD Drivers PCA8536AT/Q900/1 RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
PCA8536AT/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA8536AT/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5866 / $1.8207 | Buy Now |
DISTI #
PCA8536AT/Q900/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA8536AT/Q900/1Y) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5866 / $1.8207 | Buy Now |
DISTI #
PCA8536AT/Q900/1Y
|
Avnet Silica | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCA8536AT/Q900/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA8536AT/Q900/1Y
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCA8536AT/Q900/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA8536AT/Q900/1Y
PCA8536AT/Q900/1Y CAD Models
PCA8536AT/Q900/1Y Part Data Attributes
|
PCA8536AT/Q900/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8536AT/Q900/1Y
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 |