Part Details for PCA8537AH/Q900/1 by NXP Semiconductors
Overview of PCA8537AH/Q900/1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for PCA8537AH/Q900/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 12400 |
|
$5.6700 | RFQ |
Part Details for PCA8537AH/Q900/1
PCA8537AH/Q900/1 CAD Models
PCA8537AH/Q900/1 Part Data Attributes
|
PCA8537AH/Q900/1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8537AH/Q900/1
NXP Semiconductors
IC LIQUID CRYSTAL DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | It displays 44-Char in 7-segment display and 22-Char in 14-segment display | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 44-CHARACTER | |
Number of Functions | 1 | |
Number of Segments | 44 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 9 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 6.99 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 5 MHz |