Part Details for PCA8537BH/Q900/1,5 by NXP Semiconductors
Overview of PCA8537BH/Q900/1,5 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for PCA8537BH/Q900/1,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8935
|
Newark | Automotive Lcd Driver For Multiplex Rates Up To 1:8 Rohs Compliant: Yes |Nxp PCA8537BH/Q900/1,5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for PCA8537BH/Q900/1,5
PCA8537BH/Q900/1,5 CAD Models
PCA8537BH/Q900/1,5 Part Data Attributes
|
PCA8537BH/Q900/1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8537BH/Q900/1,5
NXP Semiconductors
PCA8537 - Automotive LCD driver for multiplex rates up to 1:8 QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT357-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | It displays 44-Char in 7-segment display and 22-Char in 14-segment display | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 44-CHARACTER | |
Number of Functions | 1 | |
Number of Segments | 44 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 9 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 6.99 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 5 MHz |